Analog DevicesSSM2019BRNZAudio Amplifiers
Audio Amp Microphone 1-CH Mono Class-AB 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Microphone | |
| Class-AB | |
| 0.0035%@2000Ohm | |
| Single | |
| 1-Channel Mono | |
| 0.05(Typ)@±15V | |
| ±5 | |
| ±9|±12|±15 | |
| ±18 | |
| 3(Typ)@±15V | |
| 8.5@±18V@-40C to 85C | |
| Dual | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Can you not hear your audio? Implement this SSM2019BRNZ class D amplifier from Analog Devices. It has a maximum load resistance of 2000 Ohm. It has a differential input signal and a single output signal. It has a 1-channel mono output. Its typical dual supply voltage is ±9|±12|±15 V, with a minimum of ±5 V and maximum of ±18 V. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses dual power supplies. Its typical PSRR is 124 dB.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

