TE ConnectivitySSM009PC2DC012NConnector D-Subminiature
Conn Nano-D PIN 9 POS 0.635mm Crimp ST Cable Mount 9 Terminal 1 Port Package
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Nano-D | |
| PL | |
| 9 | |
| 9 | |
| 1 | |
| 1 | |
| Crimp | |
| 0.635 | |
| Straight | |
| PIN | |
| 1/Contact | |
| 500VAC | |
| 5000 | |
| 8 | |
| -200 | |
| 200 | |
| 500 | |
| Aluminum Alloy | |
| Electroless Nickel | |
| Package | |
| 7.84 | |
| 7.12 | |
| 2.18 | |
| 30 | |
| Gold Over Nickel | |
| Beryllium Copper | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

