SamtecSSM-133-L-DV-KConnector Headers and PCB Receptacles
Conn Socket Strip SKT 66 POS 2.54mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 66 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.2/Contact | |
| 573VDC|405VAC | |
| -55 | |
| 125 | |
| Tube | |
| 83.82 | |
| 7.04 | |
| 7.42 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
