SamtecSSM-120-L-SV-LCConnector Headers and PCB Receptacles
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 20 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 8 | |
| 5.2/Contact | |
| 573VDC|405VAC | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 50.8 | |
| 4.42 | |
| 7.49 | |
| Surface Mount |
This socket strip SSM-120-L-SV-LC header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 510 VDC|360VAC. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 5.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 50.8 mm long, 7.37 mm tall and 4.42 mm deep. SSM-120-L-SV-LC is housed in black liquid crystal polymer.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

