SamtecSSM-114-SM-SV-PConnector Headers and PCB Receptacles
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 14 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 8 | |
| 5.2/Contact | |
| 573VDC|405VAC | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 35.56 | |
| 4.42 | |
| 7.49 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
