SamtecSSM-102-L-SVConnector Headers and PCB Receptacles
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Top Entry SMD Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 2 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 8 | |
| 5.2/Contact | |
| 573VDC|405VAC | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 5.08 | |
| 4.42 | |
| 7.49 | |
| Surface Mount |
Easily mount this socket strip SSM-102-L-SV header connector from Samtec onto your PCB project to support a variety of physical configuration options. This SKT connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 510 VDC|360VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 5.2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.08 mm long, 7.37 mm tall and 4.42 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. SSM-102-L-SV is housed in black liquid crystal polymer.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

