NXP SemiconductorsSSL6203TW/1JLED Drivers
LED Driver 1100uA Supply Current 20-Pin HTSSOP EP
| Compliant | |
| EAR99 | |
| Custom | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| Linear | |
| 13.5 | |
| 15 | |
| 14.25 | |
| 1100 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 6.6(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 20 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

