NXP SemiconductorsSSL2101T/N1,518LED Drivers
LED Driver 2000uA Supply Current 16-Pin SO T/R
| Supplier Unconfirmed | |
| EAR99 | |
| Active-Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 1 | |
| Buck/Flyback | |
| DC/DC | |
| 8.5 | |
| 40 | |
| 9|12|15|18|24 | |
| 2000 | |
| 1000 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 16 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
