| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Green | |
| 1 | |
| Circular | |
| Red Diffused | |
| Top Mount | |
| 25mcd | |
| 565 | |
| 80 | |
| 25 | |
| 2.5 | |
| 5(Min) | |
| 105 | |
| -40 | |
| 85 | |
| Yes | |
| Green | |
| No | |
| No | |
| Diameter | 4 |
| Mounting | Through Hole |
| Package Height | 5.25 |
| PCB changed | 2 |
| Supplier Package | T-1 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

