| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | NRND |
| HTS | 8536.50.90.65 |
| Automotive | No |
| PPAP | No |
| Type | Dual-In-Line Switch |
| Actuator Style | Top Slide |
| Pole Throw Configuration | SPST |
| Switch Configuration | ON OFF |
| Number of Positions | 2 |
| Maximum Current Rating (A) | 0.1@50VDC |
| Maximum DC Voltage Rating (V) | 50 |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 50 |
| Electrical Life (Cycles) | 3000 |
| Mechanical Life (Cycles) | 3000 |
| Actuator Length (mm) | 1 |
| Seal | No |
| Mounting | Through Hole |
| Termination Style | PC Pins |
| Terminal Pitch (mm) | 2.54 |
| Number of Terminals | 4 |
| Total Pitch (mm) | 2.54 |
| Row Space (mm) | 7.62 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Stick |
| Product Length (mm) | 6.9 |
| Product Depth (mm) | 8.12 |
| Product Height (mm) | 5 |