Reduced Price
Good-Ark SemiconductorSSF7120MOSFETs
Trans MOSFET N/P-CH 20V 0.8A/0.4A 6-Pin SOT-563 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Dual | |
| Enhancement | |
| N|P | |
| 2 | |
| 20 | |
| ±12 | |
| 0.8@N Channel|0.4@P Channel | |
| 300@4.5V@N Channel|600@4.5V@P Channel | |
| 1@4.5V | |
| 38.2@10V@N Channel|40@10V@P Channel | |
| 312 | |
| 6@N Channel|18@P Channel | |
| 3.5@N Channel|5.2@P Channel | |
| 14@N Channel|30@P Channel | |
| 5@N Channel|8@P Channel | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 1.25(Max) |
| Package Length | 1.7(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-563 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

