Good-Ark SemiconductorSSF6909MOSFETs
Trans MOSFET P-CH 60V 3.2A 4-Pin(3+Tab) SOT-223
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Dual Drain | |
| Enhancement | |
| P | |
| 1 | |
| 60 | |
| ±20 | |
| -55 to 150 | |
| 3.2 | |
| 105@10V | |
| 10@10V | |
| 785@30V | |
| 2000 | |
| 8.4 | |
| 15.4 | |
| 42.8 | |
| 8 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) |
| Package Width | 3.7(Max) |
| Package Length | 6.4(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
