10-25% Off
Good-Ark SemiconductorSSF2145CH6MOSFETs
Trans MOSFET N/P-CH 20V 4.8A/2.9A 6-Pin TSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual | |
| Enhancement | |
| N|P | |
| 2 | |
| 20 | |
| 20 | |
| 8 | |
| 4.8@N Channel|2.9@P Channel | |
| 100 | |
| 1 | |
| 55@4.5V@N Channel|80@4.5V@P Channel | |
| 348@10V@N Channel|519@10V@P Channel | |
| 1700 | |
| 7@N Channel|34.6@P Channel | |
| 10@N Channel|8.6@P Channel | |
| 10@N Channel|73.6@P Channel | |
| 5@N Channel|13.6@P Channel | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) - 0.1 |
| Package Width | 1.8(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 6 |
| Supplier Package | TSOP |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

