10-25% Off
LumexSSF-LXH400HGWLEDs
LED Quad-Level Bi-Color Green/Red 565nm/700nm 2-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Quad-Level Bi-Color | |
| Standard LED | |
| Green|Red | |
| 4 | |
| Circular | |
| White Diffused | |
| Right Angle | |
| 4mcd | |
| 565|700 | |
| 60 | |
| 25 | |
| 20 | |
| 2.5 | |
| 5(Min) | |
| 105|120 | |
| -40 | |
| 85 | |
| No | |
| Green|Red | |
| No | |
| No | |
| Mounting | Through Hole |
| Package Height | 6 |
| Package Width | 6 |
| Package Length | 12.2 |
| PCB changed | 2 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

