LumexSSF-LXH340YGIDLEDs
LED Tri-Level Uni-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Tri-Level Uni-Color | |
| Standard LED | |
| Green|Red|Yellow | |
| 3 | |
| Circular | |
| Green Diffused/Red Diffused/Yellow Diffused | |
| Right Angle | |
| 15mcd | |
| 565/635/585 | |
| 80 | |
| 25/30/30 | |
| 20 | |
| 2.8 | |
| 5(Min) | |
| 105 | |
| -40 | |
| 85 | |
| No | |
| Green|Red|Yellow | |
| No | |
| No | |
| Mounting | Through Hole |
| Package Height | 15.24(max) |
| Package Width | 11.43(Max) + 2.54 |
| Package Length | 4.32 |
| PCB changed | 6 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

