| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Level Bi-Color | |
| Standard LED | |
| Green/Red | |
| 2 | |
| Circular | |
| Colored Diffused | |
| Top Mount | |
| 180mcd|1000mcd | |
| 574/650 | |
| 40 | |
| 30 | |
| 10 | |
| 2.5 | |
| 5(Min) | |
| 75 | |
| -40 | |
| 85 | |
| No | |
| Green/Red | |
| No | |
| Yes | |
| Mounting | Through Hole |
| Package Height | 9.65 |
| Package Width | 4.33 |
| Package Length | 10.77 |
| PCB changed | 4 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

