| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Standard LED | |
| Green/Yellow | |
| 1 | |
| Circular | |
| Milky White Diffused | |
| Top Mount | |
| 25mcd | |
| 565/585 | |
| 60 | |
| 25/30 | |
| 20 | |
| 2.6/2.5 | |
| 5(Min) | |
| 105 | |
| -40 | |
| 85 | |
| No | |
| Green/Yellow | |
| No | |
| No | |
| Mounting | Through Hole |
| Package Height | 7.6 |
| Package Width | 16 |
| Package Length | 7.5 |
| PCB changed | 3 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

