| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| White | |
| 1 | |
| Circular | |
| Milky White Diffused | |
| Right Angle | |
| 300mcd | |
| 60 | |
| 30 | |
| 20 | |
| 4 | |
| 5(Min) | |
| 120 | |
| -40 | |
| 85 | |
| x=0.31/y=0.31 | |
| No | |
| No | |
| No | |
| Mounting | Through Hole |
| Package Height | 4.5 mm |
| Package Width | 4.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 2 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

