HoneywellSSCSNBN015PAAA5Board Mount Pressure Sensors

Board Mount Pressure Sensor 0psi to 15psi Absolute Medical 4-Pin SIP Module

SSC Series

High accuracy pressure sensing solutions for industrial

Industrial

  • Pressure measurement devices
  • Clogged filter detection
  • Boilers
  • Air compressor
  • Water/oil pumps
  • Proportional valves
  • Liquid level

Other

  • Coffee makers
  • Drinks dispenser
  • Washing machines
  • Vacuum cleaners
  • Irrigation system
  • Air braking systems

Features and Benefits

  • High accuracy: Improving equipment performance
  • Reliability: Reducing service costs.
  • Long-term Stability: Extending the life of equipment
  • Small Size: Supports new designs and applications.
  • Configurability: Wide choice of port and output options.

Easily measure and respond to gas or liquid pressure changes within your device with this SSCSNBN015PAAA5 board mount pressure sensor from Honeywell. It has a voltage of 0.5 to 4.5 V. This device's minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a response time of 1 ms. This part's ESD protection device has a maximum ESD protection device voltage of 3(Min) @ HBM kV. Its operating pressure range is 0psi to 15psi, while its maximum overload pressure is 30psi.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 weeks
    • Price: $53.32
    1. 1+$53.32
    2. 150+$52.27
    3. 500+$49.20

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.