HoneywellSSCDANN100PGAA5Board Mount Pressure Sensors

Board Mount Pressure Sensor 0psi to 100psi Gage Medical 8-Pin DIP Module

SSC Series

High accuracy pressure sensing solutions for industrial

Industrial

  • Pressure measurement devices
  • Clogged filter detection
  • Boilers
  • Air compressor
  • Water/oil pumps
  • Proportional valves
  • Liquid level

Other

  • Coffee makers
  • Drinks dispenser
  • Washing machines
  • Vacuum cleaners
  • Irrigation system
  • Air braking systems

Features and Benefits

  • High accuracy: Improving equipment performance
  • Reliability: Reducing service costs.
  • Long-term Stability: Extending the life of equipment
  • Small Size: Supports new designs and applications.
  • Configurability: Wide choice of port and output options.

This SSCDANN100PGAA5 board mount pressure sensor from Honeywell easily measures and responds to gas or liquid pressure changes within your device. It has a voltage of 0.5 to 4.5 V. This device has a minimum operating supply voltage of 4.75 V and a maximum of 5.25 V. This part has a temperature range of -40 °C to 85 °C. This part has a maximum ESD protection device voltage of 3(Min) @ HBM kV. It has a response time of 1 ms. Its operating pressure range is 0psi to 100psi, while its maximum overload pressure is 250psi.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 weeks
    • Price: $34.91
    1. 1+$34.91
    2. 150+$33.59
    3. 500+$30.70

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.