HoneywellSSCDANN010NG2A3Board Mount Pressure Sensors

Pressure Sensor 0inH2O to 10inH2O Gage 8-Pin DIP Module

SSC Series

High accuracy pressure sensing solutions for industrial

Industrial

  • Pressure measurement devices
  • Clogged filter detection
  • Boilers
  • Air compressor
  • Water/oil pumps
  • Proportional valves
  • Liquid level

Other

  • Coffee makers
  • Drinks dispenser
  • Washing machines
  • Vacuum cleaners
  • Irrigation system
  • Air braking systems

Features and Benefits

  • High accuracy: Improving equipment performance
  • Reliability: Reducing service costs.
  • Long-term Stability: Extending the life of equipment
  • Small Size: Supports new designs and applications.
  • Configurability: Wide choice of port and output options.

Easily measure and respond to gas or liquid pressure changes within your device with this SSCDANN010NG2A3 board mount pressure sensor from Honeywell. This device's minimum operating supply voltage of 3.27 V, while its maximum is 3.33 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its operating pressure range is 0inH2O to 10inH2O, while its maximum overload pressure is 300inH2O. It has a response time of 0.46 ms. This part's ESD protection device has a maximum ESD protection device voltage of 2(Min) @ HBM kV.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.