TE ConnectivitySSB7FP040203NNNConnector Terminal Blocks
Conn Barrier Strip 4 POS 11.1mm Solder ST Thru-Hole 20A/Contact Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 4 | |
| 11.1 | |
| 1 | |
| 4 | |
| Solder | |
| Straight | |
| 20/Contact | |
| 600V | |
| -60 | |
| 105 | |
| Box | |
| 47.6 | |
| 16 | |
| 21.1 | |
| Black | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

