SamtecSSA 120 S TConnector Headers and PCB Receptacles

Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Samtec's socket strip SSA-120-S-T header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a socket type gender. This is a 1-row connector. It has a maximum voltage rating of 1000 VAC. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A/contact. It uses the solder termination method. This product is 50.8 mm long, 5.84 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 105 °C. SSA-120-S-T is housed in black polyethylene terephthalate.

Import TariffMay apply to this part

1 part: Ships tomorrow

    Total$2.33Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2226+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1 part
      • Price: $2.33

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.