10-25% Off

SamtecSSA-114-S-GConnector Headers and PCB Receptacles

Conn Socket Strip SKT 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Samtec's socket strip SSA-114-S-G header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This SKT connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 1 A/contact. This connector has an operating temperature of -55 to 125 °C. This product is 35.56 mm long, 5.84 mm tall and 2.54 mm deep. SSA-114-S-G is housed in black polyethylene terephthalate. It uses the solder termination method.

Import TariffMay apply to this part

8 parts: Ships tomorrow

    Total$3.31Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1845+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Malaysia
      • In Stock: 8 parts
      • Price: $3.31

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.