10-25% Off
SamtecSSA-109-S-TConnector Headers and PCB Receptacles
Conn Socket Strip SKT 9 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 9 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1/Contact | |
| 1000VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 105 | |
| Bulk | |
| 22.86 | |
| 2.54 | |
| 5.84 | |
| 5.84 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Samtec's socket strip SSA-109-S-T header connector helps protect your equipment from accidental shortages. This SKT connector's 9 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a socket type gender. This is a 1-row connector. It has a maximum voltage rating of 1000 VAC. This device has a maximum current rating of 1 A/contact. This product is 22.86 mm long, 5.84 mm tall and 2.54 mm deep. It uses the solder termination method. SSA-109-S-T is housed in black polyethylene terephthalate. This connector has an operating temperature of -55 to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

