VishaySS8PH9HM3_A/HRectifiers
Diode Schottky 90V 8A 3-Pin(2+Tab) SMPC T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Schottky Diode | |
| Single Dual Anode | |
| 90 | |
| 8 | |
| 150 | |
| 0.9 | |
| 2 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) mm |
| Package Width | 6.15(Max) mm |
| Package Length | 4.35(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | SMPC |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

