50-75% Off
HoneywellSS59ETHall Effect Sensors
Hall Effect Sensor 10mA 3.3V/5V 4-Pin(3+Tab) SOT-89B T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| 10 | |
| 2.7 | |
| 3.3|5 | |
| 6.5 | |
| 10000 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3 |
| Package Width | 2.5 |
| Package Length | 4.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89B |
| 4 |
This precision engineered SS59ET Hall effect sensor from Honeywell varies its output voltage in response to a magnetic field. This part can handle a current up to 10 mA. This device has a minimum operating supply voltage of 2.7 V and a maximum of 6.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 100 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

