50-75% Off
HoneywellSS552MTMagnetoresistive Sensors
Dimensional Magnetoresistive Sensor 4-Pin(3+Tab) SOT-89B T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Dimensional | |
| IC | |
| 400mV | |
| 30 | |
| 5|9|12|15|18|24 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.32 |
| Package Width | 2.49 |
| Package Length | 4.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89B |
| 4 |
Efficiently adjust your circuit s resistance based upon the magnetic field using the SS552MT magnetoresistive sensor from Honeywell. This device has a minimum operating supply voltage of 3.8 V and a maximum of 30 V. This part has a temperature range of -40 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

