HoneywellSS543ATHall Effect Sensors
Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V 4-Pin(3+Tab) SOT-89B T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Unipolar | |
| IC | |
| 75 | |
| 25(Min) | |
| 180 | |
| 20 | |
| 3.8 | |
| 5|9|12|15|18|24 | |
| 30 | |
| 10000 | |
| -50 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.32 mm |
| Package Width | 2.49 mm |
| Package Length | 4.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89B |
| 4 | |
| Lead Shape | Flat |
This SS543AT Hall effect sensor from Honeywell is perfect for your proximity switching, speed detection and current sensing applications. This part can handle a current up to 20 mA. This device has a minimum operating supply voltage of 4.5 V and a maximum of 24 V. This part has a temperature range of -40 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

