Taiwan SemiconductorSS510FSHRectifiers
Diode Schottky 100V 5A 2-Pin SOD-128 T/R Automotive AEC-Q101
| Compliant with Exemption | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Schottky Diode | |
| Single | |
| 100 | |
| 5 | |
| 285 | |
| 0.85 | |
| 10 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 2.7(Max) |
| Package Length | 4(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-128 |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

