HoneywellSS496B-SPHall Effect Sensors
Hall Effect Sensor 10mA Ratiometric 5V/9V 3-Pin TO-92 Flat T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Ratiometric | |
| IC | |
| 10 | |
| -4.5 | |
| 5|9 | |
| 10.5 | |
| 8700 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.57 |
| Package Width | 3 |
| Package Length | 4.06 |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 Flat |
| 3 | |
| Lead Shape | Through Hole |
Use this SS496B-SP Hall effect sensor from Honeywell for proximity switching, positioning, speed detection, and current sensing applications. This device's minimum operating supply voltage of 4.5 V, while its maximum is 10.5 V. This part has a temperature range of -40 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

