HoneywellSS495A-SPHall Effect Sensors
Hall Effect Sensor 10mA Ratiometric 5V/9V 3-Pin TO-92 Flat T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Ratiometric | |
| IC | |
| 10 | |
| 4.5 | |
| 5|9 | |
| 10.5 | |
| 8700 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.57 |
| Package Width | 3 |
| Package Length | 4.06 |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 Flat |
| 3 | |
| Lead Shape | Gull-wing |
Implement this SS495A-SP Hall effect sensor from Honeywell into your project to include proximity switching, positioning, speed detection, and current sensing capabilities. This part can handle a current up to 10 mA. This device's minimum operating supply voltage of 4.5 V, while its maximum is 10.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

