50-75% Off
HoneywellSS466AHall Effect Sensors
Hall Effect Sensor 20mA Latch 5V/9V/12V/15V/18V/24V 3-Pin TO-92 Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Latch | |
| IC | |
| -180 | |
| 200(Min) | |
| 180 | |
| 20 | |
| 3.8 | |
| 5|9|12|15|18|24 | |
| 30 | |
| 10000 | |
| -40 | |
| 150 | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 3 |
| Package Width | 1.52 |
| Package Length | 4 |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 |
This precision engineered SS466A Hall effect sensor from Honeywell can be used to detect a magnetic field. This part can handle a current up to 20 mA. This device's minimum operating supply voltage of 3.8 V, while its maximum is 30 V. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product comes packaged in bulk, so the parts will be stored loosely.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
