HoneywellSS460S-T2Hall Effect Sensors
High sensitivity latching Hall-effect digital sensor ICs. SOT-23, flat TO-92-style with straight or formed lead packages. Digital sinking output
Honeywell’s Nanopower Series Magnetoresistive (MR) Sensor ICs are ultra-sensitive devices designed to accommodate a wide range of applications with large air gaps, small magnetic fields and low power requirements. The sensor ICs respond to either a North or South pole applied in a direction parallel to the sensor. They do not require the magnet polarity to be identified, simplifying installation and potentially reducing system cost. These sensor ICs use a very low average current consumption and a push-pull output which does not require a pull-up resistor. The sensor ICs can operate from a supply voltage as low as 1.65 V, promoting energy efficiency.
The Nanopower Series is available in two magnetic sensitivities to accommodate a variety of application needs:
- • SM351LT: For applications requiring ultra high magnetic sensitivity (7 G typical operate, 11 G maximum operate) and a very low current draw (360 nA typical).
- • SM353LT: For applications requiring very high magnetic sensitivity (14 G typical operate, 20 G maximum operate) and a very low current draw (310 nA typical).
Applications
- Industrial
- • Mobile equipment (i.e., handheld computing equipment, scanners)
- • Water, electric and gas utility meters
- • Building access control; reed switch replacement for battery operated security systems
- • Industrial smoke detectors
- Medical
- • Exercise equipment
- • Infusion pumps
- • Drawer position sensing (e.g., medical cabinets)
- • Hospital beds
- White Goods
- • Lid, door and drawer position detection
- • Fluid flow
- Medium-Sized Consumer Electronics
- • Battery-optimization position sensor
Features & Benefits
- • High sensitivity: 7 Gauss typ., 11 Gauss max. (SM351LT); 14 G typ., 20 Gauss max. (SM353LT)
- • Nanopower: Average current of 360 nA typ. (SM351LT) and 310 nA typ. (SM353LT)
- • Supply voltage range: 1.65 Vdc to 5.5 Vdc; simplifies design-in
- • Omnipolar sensing: Activates with either pole from a magnet
- • Temperature range: -40 °C to 85 °C (-40 °F to 185 °F)
- • Push-pull output: Does not require external pull-up resistor
- • Non-chopper stabilized design
- • RoHS-compliant materials: Meets Directive 2002/95/EC
- • Package: SOT-23
Honeywell Nanopower Series Video
Featured Articles & Videos
Datasheet
Magnetic Sensor IC Product Line Card
Application Notes
Magnetic Position Sensing in Brushless DC Electric Motors
Magnetoresistive Sensor ICs Nanopower Series
View All Orderable Part Numbers
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Bipolar Latch | |
| IC | |
| -55 | |
| 60 | |
| 55 | |
| 1.5(Max) | |
| 20 | |
| 3 | |
| 3.3|5|9|12|15|18 | |
| 24 | |
| 8000 | |
| -40 | |
| 150 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
