HoneywellSS460PHall Effect Sensors
Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V 3-Pin TO-92 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Bipolar Latch | |
| IC | |
| -55 | |
| 60 | |
| 55 | |
| 1.5(Max) | |
| 20 | |
| 3 | |
| 3.3|5|9|12|15|18 | |
| 24 | |
| 10000 | |
| -40 | |
| 125 | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 3 |
| Package Width | 1.52 |
| Package Length | 4 |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
This SS460P Hall effect sensor from Honeywell is perfect for your proximity switching, speed detection and current sensing applications. This part can handle a current up to 20 mA. This device's minimum operating supply voltage of 3 V, while its maximum is 24 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

