| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.49.10.50 |
| Automotive | No |
| PPAP | No |
| Magnetic Type | Unipolar |
| Module/IC Classification | IC |
| Minimum Magnetic Sensor Release Point (Gs) | 235 |
| Typical Magnetic Sensor Hysteresis (Gs) | 30(Min) |
| Maximum Magnetic Sensor Operating Point (Gs) | 390 |
| Maximum Output Current (mA) | 20 |
| Minimum Operating Supply Voltage (V) | 3.8 |
| Typical Operating Supply Voltage (V) | 5|9|12|15|18|24 |
| Maximum Operating Supply Voltage (V) | 30 |
| Maximum Supply Current (uA) | 10000 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Bag |
| Mounting | Surface Mount |
| Package Height | 1.52 |
| Package Width | 3 |
| Package Length | 4 |
| PCB changed | 3 |
| Pin Count | 3 |
| Lead Shape | Through Hole |