HoneywellSS443AHall Effect Sensors
Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unipolar | |
| IC | |
| 75 | |
| 25(Min) | |
| 180 | |
| 20 | |
| 3.8 | |
| 24|5|9|12|15|18 | |
| 30 | |
| 10000 | |
| -40 | |
| 150 | |
| Bag |
Use this SS443A Hall effect sensor from Honeywell for proximity switching, positioning, speed detection, and current sensing applications. This part can handle a current up to 20 mA. This device has a minimum operating supply voltage of 3.8 V and a maximum of 30 V. This part has a temperature range of -40 °C to 150 °C. This product comes packaged in bulk, so the parts will be stored loosely.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

