HoneywellSS41FHall Effect Sensors
Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V 3-Pin TO-92F Bag
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Bipolar | |
| IC | |
| -150 | |
| 40(Min) | |
| 150 | |
| 0.2 | |
| 20 | |
| 4.5 | |
| 5|9|12|15|18 | |
| 24 | |
| 10000 | |
| -40 | |
| 150 | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 3 |
| Package Width | 1.6 |
| Package Length | 4.1 |
| PCB changed | 3 |
| Supplier Package | TO-92F |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

