SamtecSS4-15-3.00-L-D-K-TRConnector Headers and PCB Receptacles

Conn Fine Pitch Connector SKT 30 POS 0.4mm Solder ST SMD T/R

This fine pitch connector SS4-15-3.00-L-D-K-TR header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. Its pitch is 0.4 mm. It has a straight body orientation. This device has a maximum current rating of 1.6 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It uses the solder termination method. SS4-15-3.00-L-D-K-TR is housed in black liquid crystal polymer. This product is 9.54 mm long, 3.5 mm tall and 5 mm deep. This connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

880 parts: Ships tomorrow

    Total$2.93Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2439+
      Manufacturer Lead Time:
      3 weeks
      Minimum Of :
      1
      Maximum Of:
      880
      Country Of origin:
      Costa Rica
         
      • Price: $2.93
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2439+
      Manufacturer Lead Time:
      3 weeks
      Country Of origin:
      Costa Rica
      • In Stock: 880 parts
      • Price: $2.93

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.