SamtecSS4-10-3.00-L-D-K-TRConnector Headers and PCB Receptacles

Conn Fine Pitch Connector SKT 20 POS 0.4mm Solder ST SMD T/R

Are you looking for a solution to support physical configuration options on your PCB? Then mount this fine pitch connector SS4-10-3.00-L-D-K-TR header connector from Samtec on your PCB today! This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. Its pitch is 0.4 mm. This is a 2-row connector. This device has a maximum current rating of 1.6 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. SS4-10-3.00-L-D-K-TR is housed in black liquid crystal polymer. This product is 7.54 mm long, 3.5 mm tall and 5 mm deep.

Import TariffMay apply to this part

Total In Stock: 9,324 parts

Regional Inventory: 6,624

    Total$2.96Price for 1

    6,624 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2220+
      Manufacturer Lead Time:
      1 week
      Minimum Of :
      1
      Maximum Of:
      1149
      Country Of origin:
      Malaysia
         
      • Price: $2.956
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2220+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Malaysia
      • In Stock: 874 parts
      • Price: $2.956
    • (1150)

      Ships tomorrow

      Increment:
      1150
      Ships from:
      United States of America
      Date Code:
      2345+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Malaysia
      • In Stock: 5,750 parts
      • Price: $2.384
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2547+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Vietnam
      • In Stock: 2,700 parts
      • Price: $3.5032

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.