| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.80 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | Schottky Diode |
| Material | Si |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 60 |
| Maximum Continuous Forward Current (A) | 3 |
| Peak Non-Repetitive Forward Surge Current (A) | 45 |
| Maximum Forward Voltage (V) | 0.78 |
| Peak Reverse Current (uA) | 100 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Supplier Temperature Grade | Commercial |
| Mounting | Surface Mount |
| Package Height | 1.15(Max) mm |
| Package Width | 2.18(Max) mm |
| Package Length | 3.61(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMP |
| Pin Count | 2 |
| Lead Shape | Flat |