HoneywellSS39ETHall Effect Sensors
Hall Effect Sensor 10mA 3.3V/5V 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| IC | |
| 10 | |
| 2.7 | |
| 3.3|5 | |
| 6.5 | |
| 10000 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
This precision engineered SS39ET Hall effect sensor from Honeywell can be used to detect a magnetic field. This part can handle a current up to 10 mA. This device's minimum operating supply voltage of 2.7 V, while its maximum is 6.5 V. This part has a temperature range of -40 °C to 100 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

