HoneywellSS361RTHall Effect Sensors
Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Bipolar Latch | |
| IC | |
| -120 | |
| 100 | |
| 120 | |
| 1.5(Max) | |
| 20 | |
| 3 | |
| 3.3|5|9 | |
| 12 | |
| 8000 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
By using it to detect a magnetic field, this SS361RT Hall effect sensor from Honeywell can then act as a proximity switch, speed detector, or current sensor. This part can handle a current up to 20 mA. This device's minimum operating supply voltage of 3 V, while its maximum is 12 V. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

