HoneywellSS361CTHall Effect Sensors
Hall Effect Sensor 20mA Bipolar Latch 5V/9V/12V/15V/18V 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Bipolar Latch | |
| IC | |
| -80 | |
| 100 | |
| 80 | |
| 1.5(Max) | |
| 20 | |
| 4 | |
| 5|9|12|15|18 | |
| 24 | |
| 6000 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
By using it to detect a magnetic field, this SS361CT Hall effect sensor from Honeywell can then act as a proximity switch, speed detector, or current sensor. This part can handle a current up to 20 mA. This device's minimum operating supply voltage of 4 V, while its maximum is 24 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

