NKK SwitchesSS312SAH4Switch Slide
Switch Slide ON None ON SPDT Side Slide 0.1A 28VAC 28VDC 0.4VA 10000Cycles Gull Wing SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.25 | |
| Automotive | No |
| PPAP | No |
| Side Slide | |
| SPDT | |
| ON None ON | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 100 | |
| 50 | |
| 10000 | |
| 10000 | |
| 2 | |
| 1 | |
| Surface Mount | |
| Gull Wing | |
| 3 | |
| 1.4 | |
| 2 | |
| Polyphenylene Sulfide | |
| Phosphor Bronze | |
| Right Angle | |
| -25 | |
| 85 | |
| Tray | |
| Ultra-Miniature | |
| 9.2 | |
| 4 | |
| 2.9 | |
| 10.5 | |
| 7.45 | |
| 3.05 |
This SS312SAH4 slide switch from NKK Switches is the best way to turn your circuit on or off. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This slide switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The SS312SAH4 slide switch has a gull wing termination style. The component will be shipped in tray format. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 10.5 mm long, 3.05 mm tall and 7.45 mm deep.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

