| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | Schottky Diode |
| Maximum DC Reverse Voltage (V) | 100 |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 100 |
| Maximum Continuous Forward Current (A) | 2 |
| Peak Non-Repetitive Forward Surge Current (A) | 75 |
| Maximum Forward Voltage (V) | 0.79 |
| Peak Reverse Current (uA) | 10 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 175 |
| Supplier Temperature Grade | Commercial |
| Mounting | Surface Mount |
| Package Height | 2.24(Max) |
| Package Width | 3.94(Max) |
| Package Length | 4.57(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| Pin Count | 2 |
| Lead Shape | J-Lead |