| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 1200 |
| Triple Common Anode | |
| 1200 | |
| 5 | |
| 1.8 | |
| 200 | |
| 30000 | |
| -55 | |
| 175 | |
| Mounting | Surface Mount |
| Package Height | 3.18 |
| Package Width | 16.51 |
| Package Length | 15.6 |
| PCB changed | 6 |
| Supplier Package | SMD |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

