Micro Commercial ComponentsSS24FL-TPRectifiers
Diode Schottky 40V 2A 2-Pin SMA-FL T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 40 |
| Single | |
| 40 | |
| 2 | |
| 50 | |
| 0.5 | |
| 100 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Max) |
| Package Width | 2.95(Max) |
| Package Length | 4.6(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA-FL |
| 2 | |
| Lead Shape | Flat |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

