Reduced Price
Taiwan SemiconductorSS23M RSGRectifiers
Diode Schottky 30V 2A 2-Pin Micro SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single | |
| 30 | |
| 2 | |
| 25 | |
| 0.6 | |
| 150 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.3(Max) |
| PCB changed | 2 |
| Supplier Package | Micro SMA |
| 2 | |
| Lead Shape | Flat |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

