| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.50.90.50 |
| Automotive | No |
| PPAP | No |
| Actuator Style | Top Slide |
| Pole Throw Configuration | DP3T |
| Switch Configuration | ON ON ON |
| Maximum Current Rating (A) | 0.3@30VDC |
| Dielectric Strength | 500VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 70 |
| Electrical Life (Cycles) | 10000 |
| Mounting | Through Hole |
| Termination Style | PC Pins |
| Number of Terminals | 8 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Bulk |
| Size Type | Miniature |
| Product Length (mm) | 16.3 |
| Product Depth (mm) | 6 |
| Product Height (mm) | 10.2 |